Microchip SST25VF080B-80-4I-SAE

NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC Tube / IC FLASH 8MBIT 80MHZ 8SOIC

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF080B-80-4I-SAE.

Augswan

Datasheet37 pages14 years ago

CAD Models

Download Microchip SST25VF080B-80-4I-SAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip SST25VF080B-80-4I-SAE provided by its distributors.

NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC Tube / IC FLASH 8MBIT 80MHZ 8SOIC
2.7V to 3.6V 8Mbit SPI Serial Flash
3A991.B.1.A Surface Mount SST25VF080B Tube ic memory 80MHz 6ns 4.9mm 25mA
IC FLASH 8MBIT SPI 80MHZ 8SOIC
Surface Acoustic Wave Filter (SAW)
Memory, Flash, 8Mbit, Spi, Soic-8; Flash Memory Type:serial Nor; Memory Size:8Mbit; Flash Memory Configuration:-; Ic Interface Type:spi; Memory Case Style:soic; No. Of Pins:8Pins; Clock Frequency:80Mhz; Access Time:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.