Microchip SMBJ15AE3/TR13

Diode TVS Single Uni-Dir 15V 600W 2-Pin DO-214AA T/R
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SMBJ15AE3/TR13.

Microchip

Datasheet11 pages8 years ago
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-1.80%

Alternate Parts

Price @ 1000
$ 3.26
$ 0.13
$ 0.13
Stock
74,533
2,873,436
2,873,436
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18.5 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24 A
24.6 A
24.6 A

Supply Chain

Projected EOL Date2049-02-02
Country of AssemblyChina
Country of FabricationChina
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15A-13-F
TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB
Diodes Inc.SMBJ15A-13
SMBJ15A-13,PROTECTION TVS UNID IRECTIONAL SMB 600W 15.0V 3K<
In a Pack of 5, Vishay SMBJ15A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
LittelfuseTPSMA6L15A
TVS Diodes - Transient Voltage Suppressors 15V 600W 60A 5% UniDirectional
600 W DO-214AA 15 V Uni Directional SMT Transient Voltage Suppressor Diode

Descriptions

Descriptions of Microchip SMBJ15AE3/TR13 provided by its distributors.

Diode TVS Single Uni-Dir 15V 600W 2-Pin DO-214AA T/R
Uni-Directional TVS _ SMBJ (DO-214AA)
Tvs 600W, Stand-Off Voltage = 15V, +/- 5%, Uni-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip Technology SMBJ15AE3/TR13
600W 24A 24.4V 16.7V SMB(DO-214AA)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ15AE3-TR13
  • SMBJ15AE3TR13