Microchip RN4677-V/RM100

Bluetooth Modules – 802.15.1; MICROCHIP; RN4677-V/RM100; 2.4 mm; UART; 3.2 V - 4.3 V; 50 kbps
$ 14.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN4677-V/RM100.

Electro Sonic

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-64.89%

CAD Models

Download Microchip RN4677-V/RM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Bluetooth 4.0 class 2 Dual Mode surface mount data module
Bluetooth Module, V 4.0 LE + BR + EDR, Class 2, 2.402GHz to 2.48GHz, 2 dBm, -90dBm, -92dBm
Texas InstrumentsCC3200MODR1M2AMOBT
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® and Internet-of-Things wireless module 63-QFM -20 to 70
Texas InstrumentsCC3100MODR11MAMOBR
17dBm 223mA WiFi 54mA 802.11b/g/n 3.6V 2.4GHz 16Mbps SPI 95dBm 2.3V QFM-63 20.5mm*17.5mm*2.3mm
Texas InstrumentsCC3100MODR11MAMOBT
IC MCU SIMPLELINK WI-FI MOD VQFN / Module 802.11b/g/n 2.4GHz 16000Kbps 63-Pin SMD Module T/R
MicrochipRN42-I/RM
RN42 Series 3.6 V 2.4 GHz 4 dBm Class 2 Bluetooth® Module with EDR Support

Descriptions

Descriptions of Microchip RN4677-V/RM100 provided by its distributors.

Bluetooth Modules – 802.15.1; MICROCHIP; RN4677-V/RM100; 2.4 mm; UART; 3.2 V - 4.3 V; 50 kbps
Bluetooth v4.0 (BLE) + EDR SMART SOC/SMART SOC Class II IoT 0.1152Mbps Automotive 33-Pin Tray
INTERGRATED CIRCUIT, BLUETOOTH, 4.0 DUAL MODE MODULE, SM, 22X12X2.4MM, 3.2-4.3V
Bluetooth Class II 3.2V to 4.3V 33-Pin SMD Module Tray
Bluetooth Modules, 3.2V to 4.3V, -20C to 70C, MODULE-33, RoHS
Microchip SCT
Bluetooth 4.0 Dual-mode Module
BT4.0 DUAL MODE SHIELDED MODULE WITH ASCII INTERFACE
2dBm UART SMD-33P Bluetooth Modules ROHS
BLUETOOTH, VERSION4.0+EDR, 2.402-2.48GHZ
RF TXRX MOD BLUETOOTH CHIP ANT
BLUETOOTH, VERSION4.0+EDR, 2.402-2.48GHZ; Bluetooth Version:Bluetooth 4.0 + EDR; Bluetooth Class:Class 2; Receiver Sensitivity Rx:-90 dBm; Supply Voltage Range:3.2 V to 4.3 V; Product Range:-; Data Rate:50Kbps; Signal Range Max:10m RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-4677-V/RM100
  • RN4677-V/RM100.
  • RN4677-VRM100
  • RN4677V/RM100
  • RN4677VRM100