Microchip RE46C180E16F

RE46C180 Series 6 to 12 V CMOS Ionization Type Smoke Detector IC - PDIP-16
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C180E16F.

SHENGYU ELECTRONICS

Datasheet58 pages14 years ago

Electro Sonic

Microchip

CAD Models

Download Microchip RE46C180E16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2024-12-13
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipMIC5891YN
Peripheral Driver - LED - 8 Outputs - 4.5 V to 15 V supply - 50 V/500 mA out - PDIP - 8 Pin.
MicrochipMIC5822YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP
MicrochipMIC5891BN
Tube MIC5891 Strobe Serial 2006 power distribution switch 12V 500mA -55C~125C TA
onsemiCD4053BCN
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16
onsemiCD4051BCN
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
onsemiCD4052BCN
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16

Descriptions

Descriptions of Microchip RE46C180E16F provided by its distributors.

RE46C180 Series 6 to 12 V CMOS Ionization Type Smoke Detector IC - PDIP-16
CMOS Programmable Ion Smoke Detector ASIC with Interconnect Timer Mode Alarm Mem
Smoke Detector, 6V-12V, Dip-16; Ic Function:Cmos Ionization Smoke Detector Asic; Supply Voltage Min:6V; Supply Voltage Max:12V; Ic Package Type:Dip; No. Of Pins:16Pins; Operating Temperature Min:-10°C; Operating Temperature Max:60°C Rohs Compliant: Yes |Microchip RE46C180E16F

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.