Microchip RE46C166SW16TF

16 SOIC .300IN T/r, Photo S.d. IC W/alarm Mem, Cont. | Microchip Technology Inc. RE46C166SW16TF
$ 2.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C166SW16TF.

SHENGYU ELECTRONICS

Datasheet60 pages9 years ago

CAD Models

Download Microchip RE46C166SW16TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 2.14
Stock
37,388
57,982
Authorized Distributors
1
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
75 °C
75 °C
Min Operating Temperature
-25 °C
-25 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
12 V
-
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Output Type
Voltage
Voltage
Operating Supply Current
6 µA
6 µA

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
STMicroelectronicsST3232CDR
Dual Transmitter/Receiver RS-232 16-Pin SO T/R / IC TXRX 3-5.5V RS232 LP 16-SOIC

Descriptions

Descriptions of Microchip RE46C166SW16TF provided by its distributors.

16 SOIC .300IN T/R, PHOTO S.D. IC W/ALARM MEM, CONT. | Microchip Technology Inc. RE46C166SW16TF
CMOS Photoelectric Smoke Detector ASIC 16-Pin SOIC W T/R
Photo S.D. IC w/Alarm Mem Cont
IC SMOKE DETECT PHOTO MEM 16SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.