Microchip RE46C166SW16F

16 SOIC .300IN Tube, Photo S.d. IC W/alarm Mem, Cont. | Microchip Technology Inc. RE46C166SW16F
$ 2.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C166SW16F.

Farnell

Datasheet30 pages16 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip RE46C166SW16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 2.14
Stock
53,441
38,814
Authorized Distributors
1
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
75 °C
75 °C
Min Operating Temperature
-25 °C
-25 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
-
12 V
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Output Type
Voltage
Voltage
Operating Supply Current
6 µA
6 µA

Related Parts

MicrochipRE46C140S16F
MICROCHIP RE46C140S16F Smoke Detector Sensor, 17 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube
MicrochipRE46C141S16F
MICROCHIP RE46C141S16F Smoke Detector Sensor, 4.5 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
Texas InstrumentsTS5L100DR
5-V, 2:1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
LCD DRVR 9V/12V/15V/18V/24V 16-Pin SOIC T/R
onsemiFAN7318AM
Tube Surface Mount LCD TV/Monitor LIQUID CRYSTAL DISPLAY DRIVER pmic power management device 9.9mm 15V -25C~85C

Descriptions

Descriptions of Microchip RE46C166SW16F provided by its distributors.

16 SOIC .300IN TUBE, PHOTO S.D. IC W/ALARM MEM, CONT. | Microchip Technology Inc. RE46C166SW16F
MICROCHIP RE46C166SW16F IC, SMOKE DETECTOR, 12V, 4 uA, SOIC-16
Sensor and Detector Interface 12V 16-Pin SOIC W Tube
CMOS Photoelectric Smoke Detector ASIC 16-Pin SOIC W Tube
IC SMOKE DETECT PHOTO MEM 16-PIN SOIC
Photo S.D. IC w/Alarm Mem Cont
IC, SMOKE DETECTOR, 12V, 4 uA, SOIC-16;; IC, SMOKE DETECTOR, 12V, 4 uA, SOIC-16; Input Voltage:12V; Supply Current:5.5µA; IC Output Type:Digital; Sensor Case Style:WSOIC; No. of Pins:16; Supply Voltage Min:6V; Supply Voltage Max:12V; Leaded Process Compatible:Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.