Microchip PIC32MZ1024EFE064-E/PT

Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V Automotive 64-Pin TQFP Tray
$ 10.534
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ1024EFE064-E/PT.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Microchip SCT

Inventory History

3 month trend:
-33.74%

CAD Models

Download Microchip PIC32MZ1024EFE064-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.534
$ 9.57
$ 9.57
Stock
101,561
70,812
70,812
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
46
46
Interface
-
Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USB
Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
1 MB
1 MB
Min Supply Voltage
-
2.1 V
2.1 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2044-02-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2016-02-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC32MZ1024EFE064-E/PT provided by its distributors.

Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V Automotive 64-Pin TQFP Tray
32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 64Pin, USB-HS, ENET, SQI
ROHS3Compliant GULL WING QUAD CMOS Microcontroller -40C~125C 64MHz 1.2mm 256K x 8
Mcu, 32Bit, Pic32, 180Mhz, Tqfp-64; Product Range:Pic32 Family Pic32Mzef Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:180Mhz; Program Memory Size:1Mb; No. Of Pins:64Pins Rohs Compliant: Yes |Microchip Technology PIC32MZ1024EFE064-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ1024EFE064-EPT
  • PIC32MZ1024EFE064E/PT