
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 32MX120F032BT-V/ML | 0 | 1600 | 21h | ||||||||
| Newark | PIC32MX120F032BT-V/ML | 0 | 1600 | Tape & Reel | ||||||||
| Microchip | PIC32MX120F032BT-V/ML | 0 | 1600 | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | PIC32MX120F032BT-V/ML | 0 | 400 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | PIC32MX120F032BT-V/ML | 0 | 1600 | Bulk | 19h |
Download Microchip PIC32MX120F032BT-V/ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC32MX120F032BT-V/ML provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: