Microchip PIC32MK1024MCM064-I/PT

Mcu, 32Bit, 120Mhz, Tqfp-64 Rohs Compliant: Yes |Microchip Technology PIC32MK1024MCM064-I/PT
$ 8.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MK1024MCM064-I/PT.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Newark

Future Electronics

TME

Inventory History

3 month trend:
+56.97%

CAD Models

Download Microchip PIC32MK1024MCM064-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.219
$ 8.43
Stock
91,496
53,596
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
-
-
Number of I/Os
49
-
Interface
2-Wire, CAN, I2C, I2S, IrDA, LIN, Parallel, SPI, UART, USB
-
Memory Type
FLASH
-
Memory Size
1 MB
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-07-10
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2020-07-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC32MK1024MCM064-I/PT provided by its distributors.

Mcu, 32Bit, 120Mhz, Tqfp-64 Rohs Compliant: Yes |Microchip Technology PIC32MK1024MCM064-I/PT
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQFP64
MCU 32-Bit PIC32MK PIC RISC 1MB Flash 2.3V to 3.6V 64-Pin TQFP Tray
PIC32MK: 1 MB Flash 256 kB RAM MIPS32 microAptiv 32-Bit Microcontroller-TQFP-64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MK1024MCM064-IPT
  • PIC32MK1024MCM064I/PT