Microchip PIC24FJ256GB606-I/PT

16-bit MCU/DSC, 256 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
$ 4.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GB606-I/PT.

Microchip

Datasheet470 pages6 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.97%

CAD Models

Download Microchip PIC24FJ256GB606-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.67
$ 4.34
$ 4.34
Stock
107,665
86,376
86,376
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
-
-
Max Frequency
-
-
-
Number of I/Os
53
53
53
Interface
I2C, SPI, UART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

256KB 3V~3.6V PIC FLASH 53 TQFP-64 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
MCU 32-Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip PIC24FJ256GB606-I/PT provided by its distributors.

16-bit MCU/DSC, 256 KB, 32768 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
16-bit PIC24F at 16MIPS, 256KB Flash, 32KB RAM, 64 pin, IC OC CTMU CLC, USB-OTG
MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
IC MCU 16BIT 256KB FLASH 64TQFP / PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 64-TQFP (10x10)
2V~3.6V 32MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,HLVD,POR,PWM,WDT 53 2V 3.6V 32MHz I2C,IrDA,LINbus,PMP,SPI,UART,USART,USB OTG A/D 16x10b 16bit PIC QFP
Mcu, 16Bit, 32Mhz, Tqfp-64; Product Range:Pic24 Family Pic24Fjgb Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip Technology PIC24FJ256GB606-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GB606-IPT
  • PIC24FJ256GB606I/PT
  • PIC24FJ256GB606IPT