Microchip PIC24FJ128GA202-I/SO

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SOIC-28, RoHS
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA202-I/SO.

Upverter

Datasheet426 pages12 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.04%

CAD Models

Download Microchip PIC24FJ128GA202-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 7.87
Stock
78,920
84,194
Authorized Distributors
6
2
Case/Package
SOIC
SOIC
Number of Pins
28
-
Core Architecture
-
PIC
Data Bus Width
16 b
-
Max Frequency
32 MHz
-
Number of I/Os
21
21
Interface
I2C, I2S, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-05-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-05-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SOIC W Tube
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
PIC24F Series 8 kB RAM 32 kB Flash 16-Bit Microcontroller SMT - SOIC-28

Descriptions

Descriptions of Microchip PIC24FJ128GA202-I/SO provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SOIC-28, RoHS
Microchip SCT
MCU 16-Bit PIC24F PIC RISC 128KB Flash 3.3V 28-Pin SOIC Tube
Mcu, 16Bit, Pic24F, 32Mhz, Wsoic-28; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:128Kb; Ram Memory Size:8Kb; No. Of Pins:28Pins; Mcu Case Rohs Compliant: Yes |Microchip Technology PIC24FJ128GA202-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA202-ISO
  • PIC24FJ128GA202I/SO
  • PIC24FJ128GA202ISO