Microchip PIC24FJ128GA202-E/SO

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SOIC-28, RoHS
$ 7.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA202-E/SO.

Newark

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24FJ128GA202-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.87
$ 4.18
Stock
84,194
78,920
Authorized Distributors
2
6
Case/Package
SOIC
SOIC
Number of Pins
-
28
Core Architecture
PIC
-
Data Bus Width
-
16 b
Max Frequency
-
32 MHz
Number of I/Os
21
21
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Soic 32 Bit Mcu, 128Kb Flash, 32Kb Ram, 40 Mhz, 28 Pin, 3 Comp, Ctmu, Rtcc Rohs Compliant: Yes
32 Bit MCU, 128KB Flash, 32KB RAM, 50 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC24FJ128GA202-E/SO provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SOIC-28, RoHS
Microchip SCT
MCU 16-Bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SOIC Tube
Mcu, 16Bit, 32Mhz, Soic-28; Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:128Kb; Ram Memory Size:8Kb; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24FJ128GA202-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA202-ESO
  • PIC24FJ128GA202E/SO