Microchip PIC18F64J90T-I/PT

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 64-Pin TQFP T/R
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F64J90T-I/PT.

Electro Sonic

Datasheet416 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+17.54%

CAD Models

Download Microchip PIC18F64J90T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 3.51
Stock
87,095
134,897
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-03-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-03-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16K Flash, Low Power XLP, TQFP80 | Microchip Technology Inc. PIC18F84J11-I/PT
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
PIC18F65J10-I/PT,8BIT PIC18F MICROCONTROLLER,40MHZ,32KB FLASH,64-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F64J90T-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 64-Pin TQFP T/R
8-bit PIC MCU, 1KB, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
64 PIN, 16KB FLASH, 1KB RAM, LCD DRIVER, 51 I/O
16Kb, Flash, 1024Bytes-Ram, 51I/O, 8-Bit Family, nanowatt 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip Technology PIC18F64J90T-I/PT
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F64J90T-IPT