Microchip PIC16LC64A-04/PQ

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 4MHz, CMOS, PQFP44

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC64A-04/PQ.

Microchip

Datasheet337 pages29 years ago

Augswan

CAD Models

Download Microchip PIC16LC64A-04/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.087
Stock
73,318
48,198
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
4 MHz
Number of I/Os
33
33
Interface
I2C, SPI, USART
I2C, SPI, USART
Memory Type
EPROM
OTP
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Peripherals
-
I2C, PWM

Related Parts

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 20MHz, CMOS, CDIP40
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin PLCC Tube

Descriptions

Descriptions of Microchip PIC16LC64A-04/PQ provided by its distributors.

RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 4MHz, CMOS, PQFP44
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 44-Pin MQFP Tray
44 Pin, 3.5 KB OTP, 128 RAM, 33 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC64A-04PQ
  • PIC16LC64A04-PQ
  • PIC16LC64A04/PQ
  • PIC16LC64A04PQ