Microchip PIC16F1719T-I/MV

8-Bit MCU, 28K Flash 2KB RAM, 10b ADC | Microchip Technology Inc. PIC16F1719T-I/MV
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1719T-I/MV.

Microchip

Datasheet18 pages12 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.23%

CAD Models

Download Microchip PIC16F1719T-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.83
$ 2.21
$ 2.21
Stock
304,790
132,679
132,679
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
35
36
36
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, RS-232, RS-485, SPI, UART, USART
I2C, LIN, RS-232, RS-485, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
2.5 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-04-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 28KB FLASH 44TQFP | Microchip Technology Inc. PIC16LF1719-I/PT
IC MCU 8BIT 28KB FLASH 44TQFP | Microchip Technology Inc. PIC16LF1719-E/PT
IC MCU 8BIT 14KB FLASH 40UQFN | Microchip Technology Inc. PIC16LF1717-I/MV

Descriptions

Descriptions of Microchip PIC16F1719T-I/MV provided by its distributors.

8-Bit MCU, 28K Flash 2KB RAM, 10b ADC | Microchip Technology Inc. PIC16F1719T-I/MV
PIC16F Series 28 kB Flash 2 kB RAM 32 MHz 8-Bit Microcontroller - UQFN-40
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 40-Pin UQFN EP T/R
2.3V~5.5V 32MHz 2KB FLASH 28KB Brown-out Detect/Reset,POR,PWM,WDT 35 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART A/D 28x10b,D/A 1x5b,1x8b 8bit PIC QFN
Mcu, 8Bit, 32Mhz, Uqfn-Ep-40; Product Range:Pic16 Family Pic16F171X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:28Kb; No. Of Pins:40Pins; Ic Case/Package:Uqfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC16F1719T-I/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1719T-IMV