Microchip PIC12F1501T-E/SN

MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin SOIC N T/R
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1501T-E/SN.

Upverter

Datasheet278 pages14 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC12F1501T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.731
$ 0.731
Stock
48,811
556,292
556,292
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
-
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
5
5
5
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-03-20
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

PIC12LF1501-I/SN; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin SOIC
PIC12LF1501-I/MS,8BIT PIC MICROCONTROLLER,20MHZ,1024 WORDS FLASH,8-PIN MSOP
Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dfn-8

Descriptions

Descriptions of Microchip PIC12F1501T-E/SN provided by its distributors.

MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V 8-Pin SOIC N T/R
PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - SOIC-8
1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit ADC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1501T-ESN