Microchip MIC842LYMT-T5

1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active-
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC842LYMT-T5.

SHENGYU ELECTRONICS

Datasheet20 pages9 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC842LYMT-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.655
$ 0.795
Stock
139,905
197,081
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
4
4
Input Offset Voltage (Vos)
-
-
Propagation Delay
50 µs
50 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-01-09
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC842HYMT-T5
1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active-
MicrochipMIC842LYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
MicrochipMIC842HYC5-TR
MIC841 Series Single 5.5V Comparator and Reference with Adj. Hystersis - SC-70-5
Texas InstrumentsTLV3691IDCKR
Comparator Single R-R I/P ±3.25V/6.5V 5-Pin SC-70 T/R / IC COMPARATOR NANO-POWER SC70-5
Texas InstrumentsTLV3691IDCKT
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.15A 110mOhm DCR 0805 T/R
Analog DevicesMAX9120EXK+T
MAX9120 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-353

Descriptions

Descriptions of Microchip MIC842LYMT-T5 provided by its distributors.

1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active-
Comparator, 1.5µA, 1.5 to 5.5V, UDFN-4, RoHS
Microchip SCT
3¦ÌA 50¦Ìs Push-Pull 20mA 1 5.5V TDFN-4 1.2mm*1.6mm*550¦Ìm
PRECISION COMP, SINGLE, 10US, TDFN-4
IC COMPARATOR 1 W/VOLT REF 4TDFN
DFN-4-EP(1.2x1.6) Comparators ROHS
PRECISION COMP, SINGLE, 10US, TDFN-4; Comparator Type: Precision Voltage; No. of Comparators: 1 Comparator; Response Time: 10µs; Supply Voltage Range: 1.5V to 5.5V; Comparator Case Style: TDFN; No. of Pins: 4Pins; IC Output Ty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC842LYMT T5