
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 576-2919-1-ND | 2,273 | 1 | Cut Tape | ||||||||
| TME | MIC812SUY-TR | 0 | 3K | 23h | ||||||||
| Newark | MIC812SUY-TR | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC812SUY-TR | 0 | 750 | Bulk | ||||||||
| Microchip | MIC812SUY-TR | 0 | 1 | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Microchip MIC812SUY-TR.
Download Microchip MIC812SUY-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC812SUY-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC812SUY-TR.