Microchip MIC5841BN

MIC5841BN MOSFET/Bridge Driver PMIC non-inverting 5V ~ 12V PDIP-08L marking MIC5841BN Low-Power CMOS Latches

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5841BN.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

CAD Models

Download Microchip MIC5841BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.96
Stock
171,354
207,354
Authorized Distributors
0
6
Case/Package
DIP
-
Number of Pins
18
18
Number of Outputs
8
8
Max Output Current
500 mA
500 mA
Interface
Serial
Serial
Min Supply Voltage
-
800 mV
Max Supply Voltage
-
10.5 V

Descriptions

Descriptions of Microchip MIC5841BN provided by its distributors.

MIC5841BN MOSFET/Bridge Driver PMIC non-inverting 5V ~ 12V PDIP-08L marking MIC5841BN Low-Power CMOS Latches
IC DRVR LATCH 8BIT SER IN 18DIP
IC PWR DRIVER BIPOLAR 1:8 18DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC-5841BN