Microchip MIC5504-2.5YM5-TR

Single Output LDO - 300mA - 2.5VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5504-2.5YM5-TR.

Microchip

Datasheet26 pages2 years ago
Datasheet22 pages6 years ago

Master Electronics

Augswan

Inventory History

3 month trend:
-34.09%

CAD Models

Download Microchip MIC5504-2.5YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.135
Stock
737,083
41,787
Authorized Distributors
6
3
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
300 mA
300 mA
Dropout Voltage
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
-
Number of Pins
5
5

Supply Chain

Projected EOL Date2039-03-13
Country of AssemblyThailand
Country of FabricationSouth Korea
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

300mA 60dB@(1kHz) null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Fixed LDO Voltage Regulator, 2.5V to 5.5V, 160mV Drop, 3V/300mA Out, SOT-23-5
MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
Ultra Low−Noise Low Dropout Voltage Regulator with 1.0 V ON/OFF Control | IC REG LINEAR 5V 80MA 5TSOP
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 3mm 160mV
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 150mA 3mm 160mV

Descriptions

Descriptions of Microchip MIC5504-2.5YM5-TR provided by its distributors.

Single Output LDO - 300mA - 2.5VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23
Single 300mA LDO with Enable Pull-Down & Auto Discharge
Active Positive GULL WING CMOS Linear Voltage Regulator IC -40C~125C 300mA 2.9mm 160mV
LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R
60dB(1kHz) 55¦ÌA Fixed 300mA 1 2.5V 2.5V 2.5V 5.5V 380mV@ 300mA 40mV 0.02(Typ) SOT-23-5 , 2.9mm*1.6mm*1.1mm
IC REG LINEAR 2.5V 300MA SOT23-5
300 mA Single Output LDO in Small Packages
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5504-2.5YM5 TR
  • MIC5504-2.5YM5-TR.
  • MIC5504-2.5YM5TR