Microchip MIC5504-2.5YM5-T5

Single 300mA LDO with Enable Pull-Down & Auto Discharge
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5504-2.5YM5-T5.

Microchip

Datasheet26 pages2 years ago

Electro Sonic

Geoflip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5504-2.5YM5-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.119
Stock
41,787
737,083
Authorized Distributors
3
6
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
300 mA
300 mA
Dropout Voltage
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOT-23-5
Number of Pins
5
5

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyThailand
Country of FabricationSouth Korea
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
300mA 60dB@(1kHz) null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Fixed LDO Voltage Regulator, 2.5V to 5.5V, 160mV Drop, 3V/300mA Out, SOT-23-5
Ultra Low−Noise Low Dropout Voltage Regulator with 1.0 V ON/OFF Control | IC REG LINEAR 5V 80MA 5TSOP
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 3mm 160mV
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 150mA 3mm 160mV

Descriptions

Descriptions of Microchip MIC5504-2.5YM5-T5 provided by its distributors.

Single 300mA LDO with Enable Pull-Down & Auto Discharge
LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R
IC REG LINEAR 2.5V 300MA SOT23-5
MIC5504 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 2.9mm 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5504-2.5YM5 T5