
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MIC5366-1.2YMT-TZ | 3 | 1 | |||||||||
| TME | MIC5366-1.2YMT-TZ | 0 | 10K | 15h | ||||||||
| Microchip | MIC5366-1.2YMT-TZ | 99,999 | 1 | Tape & Reel | 8h | |||||||
| Newark | MIC5366-1.2YMT-TZ | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC5366-1.2YMT-TZ | 0 | 2500 | Bulk |
Download Microchip MIC5366-1.2YMT-TZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5366-1.2YMT-TZ provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: