Microchip MIC5327-2.8YMT-TR

LDO Regulator Pos 2.8V 0.3A 4-Pin TDFN EP T/R
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5327-2.8YMT-TR.

SHENGYU ELECTRONICS

Datasheet10 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5327-2.8YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.33
Stock
234,217
180,941
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
-
5.5 V
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
1
Output Voltage
2.8 V
2.8 V
Output Current
300 mA
300 mA
Dropout Voltage
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=1.2kOhms
150mA 63dB@(1kHz) Fixed 3.3V Positive 5.5V DFN-4(1x1) Linear Voltage Regulators (LDO) ROHS
LDO Voltage Regulators; MICROCHIP; MIC5365-1.8YMT-TZ; 1.8 V; 1; 150 mA; 180 mV
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge
LDO Voltage Regulators Ultra Small Single 150mA LDO in 1mm x 1mm TMLF
LDO Voltage Regulators Ultra Small 150mA LDO with Active Shutdown in 1mm x 1mm TMLF

Descriptions

Descriptions of Microchip MIC5327-2.8YMT-TR provided by its distributors.

LDO Regulator Pos 2.8V 0.3A 4-Pin TDFN EP T/R
Single 300Ma Low Iq Ldo 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5327-2.8YMT-TR
MIC5327 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 300mA -40C~125C
60dB~50dB(1kHz~20kHz) 35¦ÌA Fixed 300mA 1 2.8V 2.3V 2.8V 5.5V 300mV@ 300mA 0.05%(Typ) 0.3%/V MLF-4 , 1.2mm*1.6mm*550¦Ìm
IC REG LINEAR 2.8V 300MA 4-TMLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5327-2.8YMT TR