Microchip MIC5259-3.3YML-TR

MIC5259 Series 3.3 V 300 mA Surface Mount Low Dropout Voltage Regulator - MLF-6
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5259-3.3YML-TR.

Microchip

Datasheet23 pages1 year ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.19%

CAD Models

Download Microchip MIC5259-3.3YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.933
$ 0.72
$ 0.72
Stock
100,608
116,198
116,198
Authorized Distributors
6
6
6
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
3.3 V
2.85 V
2.85 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
6
6
6

Supply Chain

Projected EOL Date2034-09-30
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 2.5V 0.3A 6-Pin MLF EP T/R
LDO Regulator Pos 2.85V 0.3A 6-Pin VDFN T/R
Low Drop Out Regulator, 300mA High PSRR
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge

Descriptions

Descriptions of Microchip MIC5259-3.3YML-TR provided by its distributors.

MIC5259 Series 3.3 V 300 mA Surface Mount Low Dropout Voltage Regulator - MLF-6
Low Drop Out Regulator, 300Ma High Psrr 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5259-3.3YML-TR
MIC5259 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 300mV 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5259-3.3YML TR
  • MIC5259-3.3YMLTR