
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MIC5259-2.85YML-TR | 0 | 5K | 20h | ||||||||
| Newark | MIC5259-2.85YML-TR | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | MIC5259-2.85YML-TR | 0 | 1250 | Bulk | ||||||||
| Microchip | MIC5259-2.85YML-TR | 0 | 1 | Tape & Reel | 2h | |||||||
| Avnet | MIC5259-2.85YML-TR | 0 | 5K | 2d |
Download datasheets and manufacturer documentation for Microchip MIC5259-2.85YML-TR.
Download Microchip MIC5259-2.85YML-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5259-2.85YML-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5259-2.85YML-TR.