Microchip MIC5219-2.8YML-TR

500mA Peak 1% Low Noise LDO
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5219-2.8YML-TR.

Microchip

Datasheet32 pages8 years ago

Components Direct

DigiKey

CAD Models

Download Microchip MIC5219-2.8YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 1.48
$ 1.48
Stock
144,595
659,004
659,004
Authorized Distributors
6
6
6
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
12 V
12 V
Polarity
-
-
-
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.8 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
6
6
6

Supply Chain

Projected EOL Date2034-03-29
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Vdfn 500Ma Peak 1% Low Noise Ldo Rohs Compliant: Yes |Microchip Technology MIC5219-3.3YML-TR
75dB(120Hz) 8¦ÌA Fixed 500mA 1 3V 2.5V 3V 12V 600mV@ 500mA 0.5% 0.05%/V MLF-6 , 2mm*2mm*850¦Ìm
MIC5259 Series 3.3 V 300 mA Surface Mount Low Dropout Voltage Regulator - MLF-6
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge

Descriptions

Descriptions of Microchip MIC5219-2.8YML-TR provided by its distributors.

500mA Peak 1% Low Noise LDO
500Ma Peak 1% Low Noise Ldo 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5219-2.8YML-TR
IC REG LINEAR 2.8V 500MA 6MLF
MLF-6 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5219-2.8YML TR
  • MIC5219-2.8YMLTR