Microchip MIC38C43YMM-TR

MIC38C43 Series 20 V SMT Buck/Boost/Flyback/Isolated PWM Controller - MSOP-8
$ 3.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC38C43YMM-TR.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+51.94%

CAD Models

Download Microchip MIC38C43YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.059
$ 1.52
$ 1.52
Stock
260,572
327,506
327,506
Authorized Distributors
6
6
6
Topology
Flyback, Forward Converter
Flyback, Forward Converter
Flyback, Forward Converter
Output Voltage
5.1 V
5 V
5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
Yes
Yes
Yes
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2034-08-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5021MM-1/NOPB
30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125
Texas InstrumentsLM3477MM/NOPB
High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Texas InstrumentsLM5021MM-2/NOPB
30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MIC38C43YMM-TR provided by its distributors.

MIC38C43 Series 20 V SMT Buck/Boost/Flyback/Isolated PWM Controller - MSOP-8
Boost,Buck,Flyback,Forward Converter Yes 500KHz Transistor Driver 1 MSOP-8
MIC38C43 Buck Boost Flyback Forward Converter Tape & Reel (TR) Positive Isolation Capable DC to DC switching controller 30ns 6mA 920mum 5.1V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC38C43YMM TR
  • MIC38C43YMMTR