Microchip MIC3287-24YD6-TR

MIC3287 Series 24 V Overvoltage Protection PWM White LED Driver - TSOT-23-6
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3287-24YD6-TR.

SHENGYU ELECTRONICS

Datasheet9 pages16 years ago

Inventory History

3 month trend:
-0.90%

CAD Models

Download Microchip MIC3287-24YD6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.395
Stock
521,713
175,613
Authorized Distributors
6
1
Case/Package
-
TSOT
Number of Pins
6
-
Number of Outputs
1
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
36 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-

Supply Chain

Projected EOL Date2034-11-18
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Diodes Inc.BCR420UW6-7
40V -55℃~+150℃ 1 Linear constant current driver 350mA 1.4V~40V SOT-23-6 LED Drivers ROHS
LED Driver, Series Boost, with Single-wire Digital Interface
Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~85C TA 1.2MHz 5.5V 25mA
Texas InstrumentsTPS61165TDBVRQ1
LED Driver 3 Segment Automotive 6-Pin SOT-23 T/R / IC LED DRIVER RGLTR DIM SOT23-6
Diodes Inc.AP3031KTR-G1
1MHz PWM 1 boost converter DC-DCVoltage Stabilizer 1.4A 2.7V~16V SOT-23-6 LED Drivers ROHS
Diodes Inc.AP3032KTR-G1
1MHz PWM boost converter 1 DC-DCVoltage Stabilizer 1.4A 2.7V~9V SOT-23-6 LED Drivers ROHS

Descriptions

Descriptions of Microchip MIC3287-24YD6-TR provided by its distributors.

MIC3287 Series 24 V Overvoltage Protection PWM White LED Driver - TSOT-23-6
Tape & Reel (TR) MIC3287 Step-Up (Boost) Analog PWM led driver 2.9mm 350mA Switch 6.5V 1.2MHz
Automotive and Backlight LED Driver, 2.8 to 6.5V, 1.2MHz, TSOT-6, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3287-24YD6 TR
  • MIC3287-24YD6TR