Microchip MIC29300-12WU

MIC29300 Series 12 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-3
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29300-12WU.

Microchip

Datasheet42 pages7 years ago

SHENGYU ELECTRONICS

Electro Sonic

Factory Futures

TME

Inventory History

3 month trend:
+3.34%

CAD Models

Download Microchip MIC29300-12WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-14
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC2937A Series 3.3 V Fixed Output Voltage 750 mA SMT LDO Regulator - TO-263
STMicroelectronicsLD29300D2M18R
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, PSSO3
MIC2937A Series 3.3 V Fixed Output Voltage 750 mA SMT LDO Regulator - TO-263
MIC29150 Series 5 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-3
Texas InstrumentsTL750M12QKTTRQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM1085ISX-12/NOPB
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C TJ 3A 1.3V

Descriptions

Descriptions of Microchip MIC29300-12WU provided by its distributors.

MIC29300 Series 12 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-3
MIC29300-12 Tube Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 370mV 3A -40C~125C
Ldo, Fixed, 12V, 3A, To-263-3; Output Type:Fixed; Input Voltage Min:13V; Input Voltage Max:26V; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout Voltage Rohs Compliant: Yes |Microchip Technology MIC29300-12WU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2930012WU