Microchip MIC2774N-46YM5-TR

Dual Voltage Supervisor with 0.3V and 4.68V Thresholds, Active-Low Open-Drain Ou
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2774N-46YM5-TR.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-28.09%

CAD Models

Download Microchip MIC2774N-46YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.263
$ 0.263
Stock
197,137
145,231
145,231
Authorized Distributors
6
1
1
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
-
-
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.5 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Projected EOL Date2034-10-30
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Dual Voltage Supervisor with 0.3V and 3.09V Thresholds, Active-Low Push-Pull Out
Dual Voltage Supervisor with 0.3V and 4.68V Thresholds, Active-Low Push-Pull Out
Dual Voltage Supervisor with 0.3V and 1.69V Thresholds, Active-Low Push-Pull Out

Descriptions

Descriptions of Microchip MIC2774N-46YM5-TR provided by its distributors.

Dual Voltage Supervisor with 0.3V and 4.68V Thresholds, Active-Low Open-Drain Ou
MIC2774 Series 4.68 V /Adj 140 ms Dual Micro-Power Voltage Supervisor - SOT-23-5
Processor Supervisor 5V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
SUPERVISOR, DUAL, ACTIVE LOW, 5V, 5SOT23; Threshold Voltage: 4.68V; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 140ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 2774; Operating Temperature Range: -40°C to +85°C; Supply Current: 3.5µA; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2774N-46YM5 TR
  • MIC2774N-46YM5TR
  • MIC2774N46YM5 TR
  • MIC2774N46YM5TR