Microchip MIC2551YTS

Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551YTS
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2551YTS.

SHENGYU ELECTRONICS

Datasheet11 pages17 years ago

CAD Models

Download Microchip MIC2551YTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.01
Stock
130,217
381,861
381,861
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
14
14
14
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
Serial
Serial
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC2551AYTS-TR
Texas InstrumentsTUSB2551PWR
Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
USB Transceiver 1TR 12Mbps 14-Pin TSSOP T/R / IC USB TRANSCEIVER 14-TSSOP
NXP SemiconductorsTJA1082TT,118
Other Interface ICs; TJA1082TT,118; NXP SEMICONDUCTORS; 14; 5.25 V; 4.5 V; TSSOP
Analog DevicesMAX3454EEUD+
MAX3454E Series 3 to 5.5 V ±15 kV ESD-Protected USB Transceiver - TSSOP-14

Descriptions

Descriptions of Microchip MIC2551YTS provided by its distributors.

Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551YTS
USB Transceiver 1TR 1.5Mbps/12Mbps 14-Pin TSSOP Tube
IC TRANSCEIVER HALF 1/1 14TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.