
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MIC2295YD5-TR | 2,398 | 1 | |||||||||
| DigiKey | 576-1080-1-ND | 6,828 | 1 | Cut Tape | ||||||||
| TME | MIC2295YD5-TR | 0 | 3K | 7h | ||||||||
| Microchip | MIC2295YD5-TR | 2,965 | 1 | Tape & Reel | 5h | |||||||
| Newark | MIC2295YD5-TR | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MIC2295YD5-TR.
Download Microchip MIC2295YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip MIC2295YD5-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC2295YD5-TR.