Microchip MCP6548T-I/SN

Single 1.6V Open Drain Comparator w/ CS, I temp | Microchip Technology Inc. MCP6548T-I/SN
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6548T-I/SN.

Microchip SCT

Datasheet44 pages14 years ago

Microchip

SHENGYU ELECTRONICS

DigiKey

Mouser

CAD Models

Download Microchip MCP6548T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.435
$ 0.435
Stock
86,597
78,583
78,583
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6541T-E/SN
Comparator Single R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
MicrochipMCP6546T-I/SN
Single 1.6V Open Drain Comparator, I temp | Microchip Technology Inc. MCP6546T-I/SN
MicrochipMCP6542-I/SN
IC COMP PP I/O DUAL 1.6V 8SOIC / Comparator Dual R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Analog DevicesMAX9022ASA+
Analog Comparators Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesADCMP392ARZ-RL7
Tape & Reel (TR) ADCMP392 Rail-to-Rail Tin (Sn) comparator circuit 29.3muA 9.7mus 4mV 80dB
Texas InstrumentsTLV7211AIDR
Micropower, high-voltage, single comparator with improved precision function 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP6548T-I/SN provided by its distributors.

Single 1.6V Open Drain Comparator w/ CS, I temp | Microchip Technology Inc. MCP6548T-I/SN
Comparator Single R-R I/O 5.5V 8-Pin SOIC N T/R
Ic, volt Comparator, single, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP6548T-I/SN
Comparator, 1µA, 1.6 to 5.5V, SOIC-8, RoHS
Microchip SCT
IC COMP OPENDRN 1.6V SNGL 8-SOIC
Comparators Sgl 1.6V Open D w/CS
7mV 1pA SOP-8 Comparators ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6548T-ISN