Microchip MCP6543-E/SN

Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6543-E/SN.

Upverter

Datasheet46 pages14 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6543-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.447
$ 0.447
Stock
95,455
157,036
157,036
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6541-E/SN
Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6546-I/SN
Comparator; Sub-Microamp; Single; Open_Drain Output; -40 to 85 C; SOIC-8
MicrochipMCP6546-E/SN
Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube
Analog DevicesMAX9022ASA+
Analog Comparators Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesADCMP392ARZ
ANALOG DEVICES ADCMP392ARZAnalogue Comparator, Dual, Low Power, 2, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP392ARZ-RL7
Tape & Reel (TR) ADCMP392 Rail-to-Rail Tin (Sn) comparator circuit 29.3muA 9.7mus 4mV 80dB

Descriptions

Descriptions of Microchip MCP6543-E/SN provided by its distributors.

Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MICROCHIP MCP6543-E/SN Analogue Comparator, Sub-Microamp, 1, 4 s, 1.6V to 5.5V, SOIC, 8 Pins
Single 1.6V Push/Pull Comparator w/ CS, E temp
MICROCHIP MCP6543-E/SN COMPARATOR, PUSH-PULL O/P, 1.6 - 5.5 V 8-PIN SOIC
COMP, 1.6V, SINGLE, P-P, W/CS, 8SOIC; Comparator Type:Sub-Microamp; No. of Comparators:1; Response Time:4µs; IC Output Type:Push Pull; Output Compatibility:CMOS, TTL; Supply Current:600nA; Supply Voltage Range:1.6V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:6543

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6543-ESN
  • MCP6543E/SN
  • MCP6543ESN