Microchip MCP33151-05T-E/MS

ADC Single SAR 500ksps 14-bit Serial Microwire/SPI 10-Pin MSOP T/R
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP33151-05T-E/MS.

Microchip

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-3.77%

Alternate Parts

Price @ 1000
$ 3.88
$ 1.59
Stock
125,883
96,146
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-06-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-06-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP33151-05T-E/MS provided by its distributors.

ADC Single SAR 500ksps 14-bit Serial Microwire/SPI 10-Pin MSOP T/R
14-bit, 500KSPS Low Power Single Ended SAR ADC
GULL WING DUAL External SAR Analog to Digital Converter -40C~125C 1.8V 0.75mus 0.5MHz
Analog to Digital Converters - ADC 14-bit, 500 ksps, single channel, single-end
1.7V~1.9V 500Ksps 14bit 1 14 SPI Single-Ended 1.7V~5.5V SAR MSOP-10 , 3mm*500¦Ìm
14-Bit, 500 Ksps, Single Channel, Single-Ended Sar Adc 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology MCP33151-05T-E/MS
Successive Approximation Register, 14bits, 1.9V, 900µA, MSOP-10, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.