Microchip MCP1824T-0802E/OT

Pwr Sply Func, Voltage Regulator, Linear, Ldo, SOT-23, Is 120UA, Pd 0.254W, Vo 0.8V
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1824T-0802E/OT.

SHENGYU ELECTRONICS

Datasheet34 pages18 years ago

Microchip

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-15.87%

CAD Models

Download Microchip MCP1824T-0802E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-12-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV71209DBVT
68dB(1kHz) 55¦ÌA Fixed 300mA 1 900mV 2V 900mV 5.5V 260mV 1mV 1mV SOT-23-5 , 1.1mm
STMicroelectronicsLDK130M12R
LDK130 Series 300 mA 1.2 V Fixed Output LDO Voltage Regulator - SOT-23-5
Texas InstrumentsTLV70212DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70218DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
IC; Linear Regulator; Max. Input; 10V; Output; 5V; 300MA; Accuracy; 0.4%; SOT23-5
MCP1802 Series 300 mA 3.3 V Fixed Output High PSRR LDO Regulator - SOT-23-5

Descriptions

Descriptions of Microchip MCP1824T-0802E/OT provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-23,IS 120UA, PD 0.254W, VO 0.8V
MCP1824 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1.3mm 300mA 254mW
Ldo Voltage Regulator, 0.8V, 0.3A, 5-Sot-23; Output Type:Fixed; Input Voltage Min:2.1V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:800Mv; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Microchip Technology MCP1824T-0802E/OT
IC, LDO REG, 300MA, 0.8V, SOT23-5; Primary Input Voltage:6V; Output Voltage Fixed:800mV; Dropout Voltage Vdo:200mV; No. of Pins:5; Output Current:300mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.4%; Base Number:1824; Input Voltage Max:6V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.3A; Output Voltage:800mV; Output Voltage Max:800mV; Package / Case:SOT-23; Supply Voltage Max:6V; Supply Voltage Min:2.1V; Termination Type:SMD; Voltage Regulator Type:Low Quiescent Current LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1824T-0802EOT
  • MCP1824T0802E/OT
  • MCP1824T0802EOT