Microchip MCP1799-3302H/DB

High-Voltage LDO Regulator 3.3V 80mA 3-Pin SOT-223 Automotive Tube
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1799-3302H/DB.

Microchip

Datasheet26 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-14.94%

CAD Models

Download Microchip MCP1799-3302H/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.389
$ 0.389
Stock
168,738
106,050
106,050
Authorized Distributors
6
6
6
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
80 mA
80 mA
80 mA
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223-3
SOT-223-3
SOT-223-3
Number of Pins
3
3
3

Supply Chain

Projected EOL Date2044-09-10
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP1799-3302H/DB provided by its distributors.

High-Voltage LDO Regulator 3.3V 80mA 3-Pin SOT-223 Automotive Tube
TO-261-4TO-261AA Surface Mount Over Current Over Temperature Short Circuit ROHS3Compliant voltage regulator linear 3.366V 6.5mm 80mA -40C~150C TJ
Ldo, Fixed, 3.3V, 0.08A, -40 To 150Deg C; Output Type:Fixed; Input Voltage Min:4.5V; Input Voltage Max:45V; No. Of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology MCP1799-3302H/DB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1799-3302HDB