Microchip MCP1640BT-I/MC

Switching Regulator, Current-mode, 0.35A, 575kHz Switching Freq-Max, PDSO8
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1640BT-I/MC.

Upverter

Datasheet32 pages15 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.86%

CAD Models

Download Microchip MCP1640BT-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.61
Stock
589,795
1,572,831
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
350 mA
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
650 mV
650 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
2 V
Max Output Voltage
-
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2034-02-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-02-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
1.5A, 1.5MHz Current Mode PWM Buck Down Converter

Descriptions

Descriptions of Microchip MCP1640BT-I/MC provided by its distributors.

Switching Regulator, Current-mode, 0.35A, 575kHz Switching Freq-Max, PDSO8
Converter DC/DC; boost; Vout: 2-5.5V; Vin: 0.65-5.5V; 350mA; 550kHz; -40+85 deg.C; THT; DFN8
MCP1640B Series 575 KHz 300 mA 0.65 to 5.5 V Synchronous boost Regulator - DFN-8
500 Khz, 300 Ma Syn. Boost, Output Disconnect & Pwm Enabled 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1640BT-I/MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1640BT-IMC