Microchip MCP1640B-I/MC

5.5 V 350 mA 500 kHz Adjustable Boost Switching Regulator IC - DFN-8 (2x3)
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1640B-I/MC.

Upverter

Datasheet32 pages15 years ago

Microchip

Augswan

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Microchip MCP1640B-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.604
Stock
1,572,831
589,795
Authorized Distributors
6
6
Case/Package
DFN
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
350 mA
-
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
650 mV
650 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2 V
-
Max Output Voltage
5.5 V
-
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2034-02-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-02-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10
NCP1595AMNR2G STEP-DOWN SWITCHING REGULATOR 1.5AADJUSTABLE,0.8 TO 3.3V,6-PIN DFN

Descriptions

Descriptions of Microchip MCP1640B-I/MC provided by its distributors.

5.5 V 350 mA 500 kHz Adjustable Boost Switching Regulator IC - DFN-8 (2x3)
Switching Regulator, Current-mode, 575kHz Switching Freq-Max, PDSO8
IC REG BOOST ADJ 350MA 8DFN / Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA 8-VFDFN Exposed Pad
Synchronous Boost Regulator, Dfn-8; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Boost (Step Up); Input Voltage Min:650Mv; Input Voltage Max:5.5V; Max Output Current:350Ma; Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip Technology MCP1640B-I/MC
IC, SYNC BOOST REGULATOR, DFN-8; Primary Input Voltage:650mV; No. of Outputs:1; Output Voltage:5.5V; Output Current:350mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package / Case:8-DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1640B-I/MC.
  • MCP1640B-IMC