Microchip MCP1630DM-LED2

Microchip MCP1630DM-LED2, Boost Mode Led Driver Demonstration Board For MCP1630V
$ 78.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1630DM-LED2.

element14 APAC

Datasheet28 pages18 years ago
Datasheet26 pages20 years ago

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code3E991
Harmonized Tariff Schedule (HTS) Code8473.30.1180
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCP1630 Sepic Automotive LED Driver Reference Design
Texas InstrumentsTPS92210D
Constant-On Time Driver Controller with Cascoded MOSFET for LED Lighting 8-SOIC -40 to 125
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
Texas InstrumentsLM3444MR16BSTRB/NOPB
TEXAS INSTRUMENTS LM3444MR16BSTRB/NOPBLM3444MR16BSTRB/NOPB EVALUATION MODULE
Texas InstrumentsTPS61160EVM-243
Evaluation Module Demonstrates The TPS61160 White LED Driver With Digital And PWM Brightness Control
NCL30060 Series 28 V 400 mA High PF Offline Single Stage LED Driver - SOIC-7

Descriptions

Descriptions of Microchip MCP1630DM-LED2 provided by its distributors.

MICROCHIP MCP1630DM-LED2, BOOST MODE LED DRIVER DEMONSTRATION BOARD FOR MCP1630V
Development Kit, MCP1630 Boost Mode LED Driver, PWM Dimming, 1 Output
Demo/Evaluation Boards and Development Kits MCP1630 Boost Mode LED Drvr Demo Brd
MCP1630 Boost Mode LED Driver Demo Board
MCP1630 DC to DC Converter and Switching Regulator Chip 50VDC Output Demonstration Board Automotive
Mcp1630, Led Driver, Demo Board; Device Topology:Boost (Step Up); No. Of Outputs:1Outputs; Output Current:700Ma; Output Voltage:-; Input Voltage Min:9V; Input Voltage Max:16V; Core Chip:Mcp1630; Dimming Control Type:Pwm; Kit Rohs Compliant: Yes |Microchip Technology MCP1630DM-LED2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.