Microchip MCP14E10-E/P

IC GATE DRVR LOW-SIDE 8DIP / Low-Side Gate Driver IC Non-Inverting 8-PDIP
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14E10-E/P.

Farnell

Datasheet30 pages15 years ago

TME

Inventory History

3 month trend:
-5.30%

CAD Models

Download Microchip MCP14E10-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP14E9-E/P
MCP14E Series 3.0 A 18 V Dual Inverting Power MOSFET Driver - PDIP-8
MicrochipMCP14E11-E/P
IC, MOSFET DRIVER;TYPE, 3A COMPLEMENTARY, DUAL OUTPUT;V(IN), ;-40 TO 125C;PDIP-8
MicrochipMIC4423YN
MIC4423 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4424CN
IC DRIVER MOSFET 3A DUAL 8DIP
MicrochipMIC4423CN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8
MicrochipMIC4425BN
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8

Descriptions

Descriptions of Microchip MCP14E10-E/P provided by its distributors.

IC GATE DRVR LOW-SIDE 8DIP / Low-Side Gate Driver IC Non-Inverting 8-PDIP
IC, MOSFET DRIVER;TYPE, 3A NON-INVERTING, DUAL OUTPUT;V(IN), ;-40 TO 125C;PDIP-8
Tube MCP14E10 Low-Side 2011 gate driver 14ns -40C~150C TJ 3A 3A 1.12W
Driver 3A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
MCP14E Series '3.0 A Dual Non- Inverting Power MOSFET Driver - PDIP8
MICROCHIP - MCP14E10-E/P - MOSFET Driver, Low Side, 4.5V-18V supply, 3A and 2.8 ohm output, DIP-8
Mosfet Driver, Dip-8; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dip; Ic Mounting:Through Hole; Input Type:Non-Inverting; Msl:- Rohs Compliant: Yes |Microchip Technology MCP14E10-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14E10-E/P.
  • MCP14E10-EP
  • MCP14E10E/P
  • MCP14E10EP