Microchip MCP1257T-E/MF

Converters - DC/DC - Charge Pump - Multi Function Frac Charge Pump w/ LBO and Sleep
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1257T-E/MF.

Microchip

Datasheet24 pages20 years ago
Datasheet0 pages0 years ago

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Mouser

CAD Models

Download Microchip MCP1257T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 1.5
Stock
122,769
140,224
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
100 mA
Switching Frequency
650 kHz
650 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
-
-
Max Output Voltage
-
3.3 V
Efficiency
84.5 %
84.5 %
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2034-03-08
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/Reel |Onsemi NCV890101MWTXG
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A

Descriptions

Descriptions of Microchip MCP1257T-E/MF provided by its distributors.

Converters - DC/DC - Charge Pump - Multi Function Frac Charge Pump w/ LBO and Sleep
Conv DC-DC Single Step Up 1.8V to 3.6V 10-Pin DFN EP T/R
Regulated Charge Pump, 1.8 to 3.6V, 100mA, DFN-10, RoHS
Microchip SCT
IC REG CHG PUMP 3.3V 100MA 10DFN
Ic, smps Controller, voltage-Mode, mos, llcc,10Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP1257T-E/MF
FRACTIONAL CHARGE PUMP WITH LBO AND SLEEP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1257T-EMF