Microchip MA330019-2

dsPIC33FJ128GP804 Graphics Plug-In Module
$ 39.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MA330019-2.

element14 APAC

Datasheet6 pages16 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8473.30.9100
Introduction Date2009-12-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMA240026
MODULE, PLUG IN, PIC24FJ16MC102; SVHC:No SVHC (18-Jun-2012) ;RoHS Compliant: Yes
MicrochipMA320003
PIC32 USB CAN plug-in module With microcontroller: PIC32MX795F512L Operating mode: -
MicrochipMA330035
Daughter Board, dsPIC33EP512GM710 Plug in Module, Plugs into Explorer 16 & PICtail Plus Boards

Descriptions

Descriptions of Microchip MA330019-2 provided by its distributors.

dsPIC33FJ128GP804 Graphics Plug-In Module
MICROCHIP MA330019-2PIM, GFX, DSPIC33FJ128GP804
Family Name = dsPIC33 / Product Type = Plug In Module / Frequency MHz = 40 / Memory Size KB = 128 / Memory Type = Flash
DSPIC33FJ128GP804 DSPIC33 100-PIN PIM
Pim, Graphic, For Explorer 16, Pictail Plus; Silicon Manufacturer:Microchip; Core Architecture:Dspic; Core Sub-Architecture:Dspic33; Silicon Core Number:Dspic33Fj128Gp804; Silicon Family Name:Dspic33F; Product Range:- Rohs Compliant: Na |Microchip Technology MA330019-2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA330019-2.