Microchip LMC7101BYM5-TX

Tiny Low Power Operational Amplifier with Rail-to-Rail
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LMC7101BYM5-TX.

Microchip

Datasheet32 pages6 years ago

Components Direct

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.413
$ 0.413
Stock
96,910
1,501,659
1,501,659
Authorized Distributors
2
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
500 kHz
500 kHz
Input Offset Voltage (Vos)
-
110 µV
110 µV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
-
65 dB
65 dB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
12 V
12 V
Operating Supply Current
-
800 µA
800 µA

Supply Chain

Projected EOL Date2034-10-20
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip LMC7101BYM5-TX provided by its distributors.

Tiny Low Power Operational Amplifier with Rail-to-Rail
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO5
Linear Op Amps, 500kHz, 2.7 to 12V, SOT-23-5, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7101BYM5 TX
  • LMC7101BYM5TX