Microchip KSZ9897STXC-TR

Ethernet Switch 7-Port Gigabit with Two RGMII/MII/RMII Interfaces 128-Pin TQFP-EP T/R
$ 11.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ9897STXC-TR.

Microchip

Datasheet207 pages6 years ago
Datasheet196 pages3 years ago
Datasheet196 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip KSZ9897STXC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.145
$ 13.463
$ 13.463
Stock
90,203
76,832
76,832
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ9897STXC-TR provided by its distributors.

Ethernet Switch 7-Port Gigabit with Two RGMII/MII/RMII Interfaces 128-Pin TQFP-EP T/R
KSZ9897 Tape & Reel (TR) S-PQFP-G128 I2C SPI interface controller 1.8V 2.5V 3.3V 14mm 0C~70C
5 1.71V,2.375V,3.135V 1.89V,2.625V,3.465V 10Mbps,100Mbps,1Gbps TQFP-128(EP)
Ethernet Switch, 7 Port, 1Gbps, Tqfp-128; Data Rate:1Gbps; Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V; Controller Ic Case Style:Tqfp; No. Of Pins:128Pins; Ic Interface Rohs Compliant: Yes |Microchip Technology KSZ9897STXC-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.