
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | KSZ8041NLJ TR | 0 | 1 | 16h | ||||||||
| Worldway Electronics | KSZ8041NLJ-TR | 28,200 | 7 | Tape & Reel | 15h | |||||||
| Esaler Electronic | KSZ8041NLJ-TR | 1,000 | 6h | |||||||||
| SHENGYU ELECTRONICS | KSZ8041NLJ-TR | 11,831 | 1 | 6d | ||||||||
| Fly-Wing Technology | KSZ8041NLJ-TR | 2,337 | 3d |
Download datasheets and manufacturer documentation for Microchip KSZ8041NLJ-TR.
Download Microchip KSZ8041NLJ-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip KSZ8041NLJ-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip KSZ8041NLJ-TR.