What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip JANTX1N5617US

1N5617US Series 400 V 1 A Surface Mount Fast Recovery Glass Rectifier - D-5A
$ 7.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip JANTX1N5617US.

Future Electronics

Datasheet3 pages16 years ago

Verical

Inventory History

3 month trend:
+148%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Microchip1N5617US
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon
Microchip1N5615US
1N5615US Series 200 V 1 A Voidless Hermetically Seal Fast Recovery Rectifier-D5A
MicrochipJAN1N5615US
Diode Fast Recovery Rectifier 200V 1A 2-Pin MELF-1
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-220AA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Microchip JANTX1N5617US provided by its distributors.

1N5617US Series 400 V 1 A Surface Mount Fast Recovery Glass Rectifier - D-5A
Rectifier Diode Switching 400V 1A 150ns 2-Pin A-MELF Bag
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.