Microchip HV20822FG

High Voltage Analog Switch/Multiplexer ICs 16Ch HI VLTG ANALOG SWITCH
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV20822FG.

Arrow Electronics

Datasheet7 pages17 years ago

Alternate Parts

Price @ 1000
$ 12.755
Stock
15,972
86,048
Authorized Distributors
0
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Logic Function
-
-
Number of Circuits
-
-
Number of Inputs
16
-
Number of Outputs
16
-
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
12.6 V
12.6 V

Descriptions

Descriptions of Microchip HV20822FG provided by its distributors.

High Voltage Analog Switch/Multiplexer ICs 16Ch HI VLTG ANALOG SWITCH
16 Channel High Voltage Analog Switch

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.