Microchip DV164122

Demo/Evaluation Boards and Development Kits PICkit Ser Analyzer
$ 80.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DV164122.

element14 APAC

Datasheet150 pages18 years ago

Future Electronics

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.17%

Supply Chain

Country of AssemblyChina, United States of America
Country of FabricationN/A
Country of OriginChina, United States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.9100
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipDM330013-2
Microstick II 16/32-bit Microcontroller and Digital Signal Controller Development Board
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip DV164122 provided by its distributors.

Demo/Evaluation Boards and Development Kits PICkit Ser Analyzer
Pickit, Serial Analyzer, Gui, Kit; Ic Product Type:In-Circuit Debugger; Silicon Family Name:Pic16F8Xxx; Core Architecture:Pic; Core Sub-Architecture:Pic16; Kit Contents:Pickit Serial Analyzer, Demo Board, Usb Cable, Software; Rohs Compliant: Yes |Microchip Technology DV164122
Family Name = PIC / Product Type = PICkit Serial Analyzer / Kit Contents = Board, PICkit Programmer, Cable, Switch, LED / Interfaces = I²C / Interfaces = USB / Interfaces = SPI / Interfaces = USART / Interfaces = LIN / Interfaces = Microwire

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.