Microchip DSPIC33EV256GM106-E/PT

256KB 4.5V~5.5V PIC 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV256GM106-E/PT.

Microchip

Datasheet506 pages7 years ago

Electro Sonic

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.88%

CAD Models

Download Microchip DSPIC33EV256GM106-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33EV256GM106-E/PT provided by its distributors.

256KB 4.5V~5.5V PIC 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit dsPIC CISC 256KB Flash 5V 64-Pin TQFP Tray Automotive AEC-Q100
16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, TQFP-64, RoHS
Microchip SCT
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33EV256GM106-E/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART; FLASH; dsPIC
IC MCU 16BIT 256KB FLASH 64TQFP / dsPIC Automotive, AEC-Q100, dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 64-TQFP (10x10)
4.5V~5.5V 16KB FLASH 256KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,WDT 53 1 4.5V 5.5V 60MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 36x10/12b 16bit dsPIC QFP 10mm*10mm*1mm
Digital Signal Controller, 70Mhz, Tqfp64; Product Range:-; Core Frequency:70Mhz; Flash Memory Size:256Kb; No. Of I/O S:53I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Tqfp; No. Of Rohs Compliant: Yes |Microchip Technology DSPIC33EV256GM106-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV256GM106-EPT
  • DSPIC33EV256GM106E/PT
  • DSPIC33EV256GM106EPT